+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B3D40120H

Diode: Schottky rectifying; SiC; THT; 1.2kV; 40A; TO247-2; 652W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D40120H
TME Symbol:
B3D40120H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
40A
Semiconductor structure
single diode
Case
TO247-2
Max. forward impulse current
0.32kA
Power dissipation
652W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D40120H
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.10 EURGross price for quantities from 1 pcs - 3.72 EUR
Net price for quantities from 10 pcs - 2.79 EURGross price for quantities from 10 pcs - 3.35 EUR
Net price for quantities from 30 pcs - 2.48 EURGross price for quantities from 30 pcs - 2.97 EUR
Net price for quantities from 120 pcs - 2.22 EURGross price for quantities from 120 pcs - 2.66 EUR
Net price for quantities from 300 pcs - 2.07 EURGross price for quantities from 300 pcs - 2.49 EUR