+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B3D50065H

Diode: Schottky rectifying; SiC; THT; 650V; 50A; TO247-2; 500W; tube


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D50065H
TME Symbol:
B3D50065H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
50A
Semiconductor structure
single diode
Case
TO247-2
Max. forward impulse current
0.3kA
Power dissipation
500W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D50065H
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 30 pcs - 1.87 USDGross price for quantities from 30 pcs - 2.25 USD
Net price for quantities from 120 pcs - 1.69 USDGross price for quantities from 120 pcs - 2.02 USD
Net price for quantities from 300 pcs - 1.57 USDGross price for quantities from 300 pcs - 1.89 USD