+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B3D80120H2

Diode: Schottky rectifying; SiC; THT; 1.2kV; 80A; TO247-2; 1kW; tube


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D80120H2
TME Symbol:
B3D80120H2

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
80A
Semiconductor structure
single diode
Case
TO247-2
Max. forward impulse current
0.64kA
Power dissipation
1kW
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D80120H2
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 3.71 USDGross price for quantities from 300 pcs - 4.45 USD