+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B3DM100120N

Module: diode; double independent; 1.2kV; If: 100Ax2; SOT227; screw


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3DM100120N
TME Symbol:
B3DM100120N

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
100A x2
Case
SOT227
Max. forward impulse current
700A
Electrical mounting
screw
Max. load current
600A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
tube
Technology
SiC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules BASiC SEMICONDUCTOR,
*
B3DM100120N
0 in TME stock
No. of pieces (Multiple of: 150)
Minimum order quantity: 150.
Multiple of: 150.
Net price for quantities from 150 pcs - 18.61 USDGross price for quantities from 150 pcs - 22.33 USD