+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3F-1025S

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 2.55N

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3F-1025S
TME Symbol:
B3F-1025S

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
2.55N
Body dimensions
6x6x3.4mm
Button height
5mm
Switching method
OFF-(ON)
Terminal pitch
6.5x4.5mm
Manufacturer series
B3F
Operating temperature
-25...70°C
Button shape
round
Actuator colour
pink
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
1000000 cycles
Gross weight0.25 g
Certificates
EAN code4536853145361
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3F-1025S
0 in TME stock
Net price for quantities from 90 pcs - 0.21 EURGross price for quantities from 90 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 90.
Multiplicity: 1.