+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3FS-1002

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 1.47N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3FS-1002
TME Symbol:
B3FS-1002

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
1.47N
Body dimensions
6x6mm
Button height
3.1mm
Switching method
OFF-(ON)
Terminal pitch
5.9x9.6mm
Manufacturer series
B3FS
Operating temperature
-25...70°C
Button shape
round
Actuator colour
ivory
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
300000 cycles
Gross weight0.213 g
Certificates
EAN code4548583583504
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3FS-1002
1488 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.48 EURGross price for quantities from 1 pcs - 0.57 EUR
Net price for quantities from 5 pcs - 0.41 EURGross price for quantities from 5 pcs - 0.50 EUR
Net price for quantities from 7 pcs - 0.40 EURGross price for quantities from 7 pcs - 0.48 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 25 pcs - 0.35 EURGross price for quantities from 25 pcs - 0.42 EUR
Net price for quantities from 35 pcs - 0.34 EURGross price for quantities from 35 pcs - 0.41 EUR
Net price for quantities from 50 pcs - 0.33 EURGross price for quantities from 50 pcs - 0.40 EUR
Net price for quantities from 70 pcs - 0.32 EURGross price for quantities from 70 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 1500 pcs - 0.25 EURGross price for quantities from 1500 pcs - 0.30 EUR
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 500 pcs