+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3FS-1092P

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 1.47N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3FS-1092P
TME Symbol:
B3FS-1092P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
1.47N
Body dimensions
6.3x6mm
Button height
4.9mm
Switching method
OFF-(ON)
Manufacturer series
B3FS
Operating temperature
-25...70°C
Button shape
square
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP00
Mechanical durability
300000 cycles
Kind of package
tape
Gross weight0.24 g
Certificates
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3FS-1092P
0 in TME stock
Net price for quantities from 900 pcs - 2.57 USDGross price for quantities from 900 pcs - 3.07 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.