+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3M010C075H

Transistor: N-MOSFET; SiC; unipolar; 750V; 169A; Idm: 480A; 750W

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3M010C075H
TME Symbol:
B3M010C075H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
750V
Drain current
169A
Pulsed drain current
480A
Power dissipation
750W
Case
TO247-3
Gate-source voltage
-5...18V
On-state resistance
10mΩ
Mounting
THT
Gate charge
0.22µC
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors BASiC SEMICONDUCTOR,
*
B3M010C075H
0 in TME stock
Net price for quantities from 300 pcs - 3.70 USDGross price for quantities from 300 pcs - 4.44 USD
No. of pieces (Multiplicity: 300)