+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3M020120ZL

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 90A; Idm: 225A; 600W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3M020120ZL
TME Symbol:
B3M020120ZL

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
90A
Pulsed drain current
225A
Power dissipation
600W
Case
TO247-4
Gate-source voltage
-5...18V
On-state resistance
20mΩ
Mounting
THT
Gate charge
168nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors BASiC SEMICONDUCTOR,
*
B3M020120ZL
0 in TME stock
Net price for quantities from 1 pcs - 4.53 EURGross price for quantities from 1 pcs - 5.44 EUR
Net price for quantities from 10 pcs - 4.07 EURGross price for quantities from 10 pcs - 4.89 EUR
Net price for quantities from 30 pcs - 3.60 EURGross price for quantities from 30 pcs - 4.32 EUR
Net price for quantities from 120 pcs - 3.24 EURGross price for quantities from 120 pcs - 3.89 EUR
Net price for quantities from 300 pcs - 3.02 EURGross price for quantities from 300 pcs - 3.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.