+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3M025065B

Transistor: N-MOSFET; SiC; unipolar; 650V; 76A; Idm: 161A; 375W; TOLT

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3M025065B
TME Symbol:
B3M025065B

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
650V
Drain current
76A
Pulsed drain current
161A
Power dissipation
375W
Case
TOLT
Gate-source voltage
-5...18V
On-state resistance
25mΩ
Mounting
SMD
Gate charge
98nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors BASiC SEMICONDUCTOR,
*
B3M025065B
0 in TME stock
Net price for quantities from 1800 pcs - 1.21 EURGross price for quantities from 1800 pcs - 1.45 EUR
No. of pieces (Multiplicity: 1 800)