+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3M040065H

Transistor: N-MOSFET; SiC; unipolar; 650V; 47A; Idm: 108A; 250W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3M040065H
TME Symbol:
B3M040065H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
650V
Drain current
47A
Pulsed drain current
108A
Power dissipation
250W
Case
TO247-3
Gate-source voltage
-5...18V
On-state resistance
40mΩ
Mounting
THT
Gate charge
60nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors BASiC SEMICONDUCTOR,
*
B3M040065H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.93 EURGross price for quantities from 1 pcs - 2.31 EUR
Net price for quantities from 10 pcs - 1.74 EURGross price for quantities from 10 pcs - 2.09 EUR
Net price for quantities from 30 pcs - 1.54 EURGross price for quantities from 30 pcs - 1.85 EUR
Net price for quantities from 120 pcs - 1.39 EURGross price for quantities from 120 pcs - 1.66 EUR
Net price for quantities from 300 pcs - 1.29 EURGross price for quantities from 300 pcs - 1.55 EUR