+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3M040120Z

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 45A; Idm: 124A; 312W

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3M040120Z
TME Symbol:
B3M040120Z

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
45A
Pulsed drain current
124A
Power dissipation
312W
Case
TO247-4
Gate-source voltage
-4...18V
On-state resistance
40mΩ
Mounting
THT
Gate charge
85nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors BASiC SEMICONDUCTOR,
*
B3M040120Z
0 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 3.19 USD
Net price for quantities from 30 pcs - 2.35 USDGross price for quantities from 30 pcs - 2.82 USD
Net price for quantities from 120 pcs - 2.11 USDGross price for quantities from 120 pcs - 2.53 USD
Net price for quantities from 300 pcs - 1.97 USDGross price for quantities from 300 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)