+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3M040120ZN

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 45A; Idm: 124A; 312W

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3M040120ZN
TME Symbol:
B3M040120ZN

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
45A
Pulsed drain current
124A
Power dissipation
312W
Case
TO247-4
Gate-source voltage
-5...18V
On-state resistance
40mΩ
Mounting
THT
Gate charge
88nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors BASiC SEMICONDUCTOR,
*
B3M040120ZN
0 in TME stock
Net price for quantities from 1 pcs - 2.47 EURGross price for quantities from 1 pcs - 2.96 EUR
Net price for quantities from 10 pcs - 2.22 EURGross price for quantities from 10 pcs - 2.66 EUR
Net price for quantities from 30 pcs - 1.96 EURGross price for quantities from 30 pcs - 2.35 EUR
Net price for quantities from 120 pcs - 1.77 EURGross price for quantities from 120 pcs - 2.12 EUR
Net price for quantities from 300 pcs - 1.64 EURGross price for quantities from 300 pcs - 1.97 EUR
No. of pieces (Multiplicity: 1)