+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3W-4100

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 1.96N

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3W-4100
TME Symbol:
B3W-4100

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
1.96N
Body dimensions
12x12mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
5x12mm
Manufacturer series
B3W
Operating temperature
-25...70°C
Button shape
round
Actuator colour
white
Key stroke
0.3mm
Leads
for PCB, straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
3000000 cycles
Switches features
with ground terminal
Gross weight0.94 g
Certificates
EAN code4547648530828
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3W-4100
154 in TME stock
Net price for quantities from 5 pcs - 0.32 EURGross price for quantities from 5 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.31 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 20 pcs - 0.29 EURGross price for quantities from 20 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.34 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs