+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B40C3700A

Bridge rectifier: single-phase; Urmax: 80V; If: 3.7A; Ifsm: 150A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B40C3700A
TME Symbol:
B40C3700A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
80V
Load current
3.7A
Max. forward impulse current
150A
Version
flat
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Dimensions
32x5.6x17mm
Gross weight7.05 g
Certificates
*
B40C3700A
423 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 500 pcs - 1.10 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 1.19 USD
Net price for quantities from 2000 pcs - 0.88 USDGross price for quantities from 2000 pcs - 1.05 USD
Net price for quantities from 2500 pcs - 0.85 USDGross price for quantities from 2500 pcs - 1.01 USD
Net price for quantities from 5000 pcs - 0.73 USDGross price for quantities from 5000 pcs - 0.88 USD
Net price for quantities from 10000 pcs - 0.70 USDGross price for quantities from 10000 pcs - 0.84 USD
Packaging method by the manufacturer:Cardboard = 125 pcsCardboard = 500 pcs