+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B40R

Bridge rectifier: single-phase; Urmax: 80V; If: 2A; Ifsm: 45A; round


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B40R
TME Symbol:
B40R-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
80V
Load current
2A
Max. forward impulse current
45A
Version
round
Case
WOG
Electrical mounting
THT
Leads
wire Ø 0.8mm
Kind of package
bulk
Features of semiconductor devices
UL approval
Gross weight0.982 g
Certificates
*
B40R
1749 in TME stock
Net price for quantities from 1 pcs - 0.25 EURGross price for quantities from 1 pcs - 0.29 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 250 pcs - 0.13 EURGross price for quantities from 250 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 2000 pcs - 0.11 EURGross price for quantities from 2000 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.10 EURGross price for quantities from 5000 pcs - 0.12 EUR
Net price for quantities from 10000 pcs - 0.09 EURGross price for quantities from 10000 pcs - 0.11 EUR
Net price for quantities from 25000 pcs - 0.09 EURGross price for quantities from 25000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 1 000 pcs