+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386026

Threaded insert; brass; without coating; M4; BN 1043; L: 9mm


Manufacturer: BOSSARD

Manufacturer part number:
1386026
TME Symbol:
B4/BN1043

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M4
BN standard
BN 1043
Length
9mm
Thread pitch
0.7
DIN standard
DIN 16903R
Gross weight1.25 g
See other products in this category: Threaded Insertions BOSSARD,
*
1386026
0 in TME stock
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs