+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1089331

Nut; hexagonal; M4; 0.7; steel; Plating: black finish; H: 3.2mm; 7mm

Manufacturer: BOSSARD

Manufacturer part number:
1089331
TME Symbol:
B4/BN116

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
steel
Plating material
black finish
Height
3.2mm
Spanner size
7mm
BN standard
BN 116
Gross weight0.6 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1089331
7600 in TME stock
Net price for quantities from 200 pcs - 0.01 EURGross price for quantities from 200 pcs - 0.01 EUR
Net price for quantities from 600 pcs - 0.01 EURGross price for quantities from 600 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsCardboard = 5 000 pcs