+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1430920

Threaded insert; brass; M4; BN 1936; L: 7.9mm; for plastic


Manufacturer: BOSSARD

Manufacturer part number:
1430920
TME Symbol:
B4/BN1936

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Thread
M4
BN standard
BN 1936
Length
7.9mm
Application
for plastic
Gross weight0.937 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1430920
0 in TME stock
Net price for quantities from 10 pcs - 0.13 GBPGross price for quantities from 10 pcs - 0.15 GBP
Net price for quantities from 50 pcs - 0.11 GBPGross price for quantities from 50 pcs - 0.13 GBP
Net price for quantities from 100 pcs - 0.09 GBPGross price for quantities from 100 pcs - 0.11 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcsBag = 5 000 pcs