+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1472267

Threaded insert; A1 stainless steel; M4; BN 2708; L: 8mm

Manufacturer: BOSSARD

Manufacturer part number:
1472267
TME Symbol:
B4/BN2708

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
A1 stainless steel
Thread
M4
BN standard
BN 2708
Length
8mm
Mechanical elements features
self-tapping
Thread pitch
0.7
Manufacturer series
Ensat® 302
Gross weight0.922 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
See other products from this series.:
*
1472267
2189 in TME stock
Net price for quantities from 10 pcs - 1.22 EURGross price for quantities from 10 pcs - 1.46 EUR
Net price for quantities from 50 pcs - 1.10 EURGross price for quantities from 50 pcs - 1.32 EUR
Net price for quantities from 100 pcs - 0.90 EURGross price for quantities from 100 pcs - 1.08 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs