+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1248421

Nut; with flange; hexagonal; M4; 0.7; steel; zinc; 7mm; BN 712


Manufacturer: BOSSARD

Manufacturer part number:
1248421
TME Symbol:
B4/BN712

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
steel
Plating material
zinc
Spanner size
7mm
BN standard
BN 712
Gross weight1.395 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1248421
7003 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.09 GBP
Net price for quantities from 500 pcs - 0.06 GBPGross price for quantities from 500 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.06 GBP
Packaging method by the manufacturer:Cardboard = 1 000 pcsCardboard = 5 000 pcs