+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B500C3700A

Bridge rectifier: single-phase; Urmax: 1kV; If: 3.7A; Ifsm: 150A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B500C3700A
TME Symbol:
B500C3700A-DIO
DIOTEC SEMICONDUCTOR - logo

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
3.7A
Max. forward impulse current
150A
Version
flat
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Features of semiconductor devices
UL approval
Dimensions
32x5.6x17mm
Gross weight6.9 g
Certificates
*
B500C3700A
215 in TME stock
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.40 EUR
Net price for quantities from 5 pcs - 1.06 EURGross price for quantities from 5 pcs - 1.28 EUR
Net price for quantities from 25 pcs - 0.94 EURGross price for quantities from 25 pcs - 1.13 EUR
Net price for quantities from 100 pcs - 0.86 EURGross price for quantities from 100 pcs - 1.02 EUR
Net price for quantities from 500 pcs - 0.78 EURGross price for quantities from 500 pcs - 0.94 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 125 pcsCardboard = 500 pcs