+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B57504K0103A009

NTC thermistor; 2055Ω; ±2%; cables; 3625K

Manufacturer: TDK

Manufacturer part number:
B57504K0103A009
TME Symbol:
B57504K0103A009

Specification

Manufacturer
TDK
Type of sensor
NTC thermistor
Resistance
2055Ω
Tolerance
±2%
Mounting
cables
Material constant B
3625K
Gross weight0.888 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors TDK,
*
B57504K0103A009
0 in TME stock
Net price for quantities from 400 pcs - 2.62 EURGross price for quantities from 400 pcs - 3.14 EUR
No. of pieces (Multiplicity: 400)