+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1385550

Threaded insert; brass; without coating; M5; BN 1036; L: 5mm


Manufacturer: BOSSARD

Manufacturer part number:
1385550
TME Symbol:
B5/BN1036

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M5
BN standard
BN 1036
Length
5mm
Thread pitch
0.8
DIN standard
DIN 16903B
Gross weight0.822 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1385550
3290 in TME stock
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 50 pcs - 0.10 EURGross price for quantities from 50 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcsBag = 1 000 pcs