+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1385739

Threaded insert; brass; M5; BN 1039; L: 8.5mm; DIN 16903G

Manufacturer: BOSSARD

Manufacturer part number:
1385739
TME Symbol:
B5/BN1039

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Thread
M5
BN standard
BN 1039
Length
8.5mm
DIN standard
DIN 16903G
Gross weight1.618 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1385739
0 in TME stock
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.39 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.34 EUR
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs