+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1396846

Nut; hexagonal; M5; 0.8; acid resistant steel A4; 8mm; BN 1721


Manufacturer: BOSSARD

Manufacturer part number:
1396846
TME Symbol:
B5/BN1721

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
acid resistant steel A4
Spanner size
8mm
BN standard
BN 1721
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight2.05 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1396846
0 in TME stock
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs