+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1430939

Threaded insert; brass; M5; BN 1936; L: 9.5mm; for plastic

Manufacturer: BOSSARD

Manufacturer part number:
1430939
TME Symbol:
B5/BN1936

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Thread
M5
BN standard
BN 1936
Length
9.5mm
Application
for plastic
Gross weight1.21 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1430939
3660 in TME stock
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 50 pcs - 0.16 EURGross price for quantities from 50 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.17 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcsBag = 1 000 pcs