+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9077665

Threaded insert; steel; zinc; M5; BN 2090; L: 10mm; Pitch: 0.8


Manufacturer: BOSSARD

Manufacturer part number:
9077665
TME Symbol:
B5/BN2090

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
steel
Plating material
zinc
Thread
M5
BN standard
BN 2090
Length
10mm
Mechanical elements features
self-tapping
Thread pitch
0.8
Manufacturer series
Ensat® 302
Gross weight1.642 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
See other products from this series.:
*
9077665
0 in TME stock
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.72 EUR
Net price for quantities from 500 pcs - 0.57 EURGross price for quantities from 500 pcs - 0.68 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs