+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1472275

Threaded insert; A1 stainless steel; M5; BN 2708; L: 10mm

Manufacturer: BOSSARD

Manufacturer part number:
1472275
TME Symbol:
B5/BN2708

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
A1 stainless steel
Thread
M5
BN standard
BN 2708
Length
10mm
Mechanical elements features
self-tapping
Thread pitch
0.8
Manufacturer series
Ensat® 302
Gross weight1.617 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
See other products from this series.:
*
1472275
830 in TME stock
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.34 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.20 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsCardboard = 500 pcs