+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B60-075-AE

Heatsink: extruded; grilled; TO220,TO247,TO264; black; L: 64.2mm


Manufacturer: OHMITE

Manufacturer part number:
B60-075-AE
TME Symbol:
B60-075-AE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO220, TO247, TO264
Colour
black
Length
64.2mm
Width
75mm
Height
41mm
Material
aluminium
Material finishing
anodized
Manufacturer series
B60
Gross weight151 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
B60-075-AE
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 10.34 EURGross price for quantities from 25 pcs - 12.41 EUR