+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290A0618X830

Ferrite: toroidal; L: 10mm; Øint: 14.8mm; Øout: 25.3mm; Core mat: N30


Manufacturer: TDK

Manufacturer part number:
B64290A0618X830
TME Symbol:
B64290A0618X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
10mm
Internal diameter
14.8mm
Outside diameter
25.3mm
Core material
N30
Inductance factor AL
4620nH
Magnetic permeability
4300
Gross weight15.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290A0618X830
0 in TME stock
Net price for quantities from 1200 pcs - 0.85 USDGross price for quantities from 1200 pcs - 1.02 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.
Packaging method by the manufacturerTray = 100 pcs