+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B65811F0400A048

Core: ferrite; RM; N48; 400nH; 1825mm3; 52mm2; Permeability: 215


Manufacturer: TDK

Manufacturer part number:
B65811F0400A048
TME Symbol:
B65811F0400A048

Specification

Manufacturer
TDK
Type of core
ferrite
Version
RM
Material
N48
Inductance factor AL
400nH
Effective core volume (Ve)
1825mm3
Effective core cross-section (Ae)
52mm2
Magnetic permeability
215
Quantity in set/package
2pcs.
Gross weight43.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65811F0400A048
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 3.56 EURGross price for quantities from 200 pcs - 4.27 EUR