+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1385569

Threaded insert; brass; without coating; M6; BN 1036; L: 6mm


Manufacturer: BOSSARD

Manufacturer part number:
1385569
TME Symbol:
B6/BN1036

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M6
BN standard
BN 1036
Length
6mm
Thread pitch
1
DIN standard
DIN 16903B
Gross weight1.15 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1385569
1947 in TME stock
Net price for quantities from 10 pcs - 0.21 EURGross price for quantities from 10 pcs - 0.25 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.18 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcs