+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386905

Threaded insert; brass; without coating; M6; BN 1052; L: 12.7mm


Manufacturer: BOSSARD

Manufacturer part number:
1386905
TME Symbol:
B6/BN1052

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M6
BN standard
BN 1052
Length
12.7mm
Gross weight2.767 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1386905
1440 in TME stock
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 50 pcs - 0.17 EURGross price for quantities from 50 pcs - 0.20 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs