+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1444921

Nut; with protection; hexagonal; M6; 1; steel; Plating: zinc; 10mm

Manufacturer: BOSSARD

Manufacturer part number:
1444921
TME Symbol:
B6/BN161

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with protection
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
steel
Plating material
zinc
Spanner size
10mm
BN standard
BN 161
DIN standard
DIN 985
ISO standard
ISO 10511
Gross weight2.06 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1444921
5500 in TME stock
Net price for quantities from 100 pcs - 0.01 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs