+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3381384

Threaded insert; steel; zinc; M6; BN 20347; L: 8mm; for plastic


Manufacturer: BOSSARD

Manufacturer part number:
3381384
TME Symbol:
B6/BN20347

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
steel
Plating material
zinc
Thread
M6
BN standard
BN 20347
Length
8mm
Mechanical elements features
self-tapping
Application
for plastic
Manufacturer series
Ensat®
Gross weight2.27 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
See other products from this series.:
*
3381384
0 in TME stock
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.90 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs