+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1472291

Threaded insert; A1 stainless steel; M6; BN 2708; L: 14mm; Pitch: 1

Manufacturer: BOSSARD

Manufacturer part number:
1472291
TME Symbol:
B6/BN2708

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
A1 stainless steel
Thread
M6
BN standard
BN 2708
Length
14mm
Mechanical elements features
self-tapping
Thread pitch
1
Manufacturer series
Ensat® 302
Gross weight3.693 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
See other products from this series.:
*
1472291
0 in TME stock
Net price for quantities from 100 pcs - 1.14 GBPGross price for quantities from 100 pcs - 1.36 GBP
Net price for quantities from 500 pcs - 0.99 GBPGross price for quantities from 500 pcs - 1.19 GBP
Net price for quantities from 1000 pcs - 0.90 GBPGross price for quantities from 1000 pcs - 1.07 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs