+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B80C3700A

Bridge rectifier: single-phase; Urmax: 160V; If: 3.7A; Ifsm: 150A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B80C3700A
TME Symbol:
B80C3700A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
160V
Load current
3.7A
Max. forward impulse current
150A
Version
flat
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Dimensions
32x5.6x17mm
Gross weight6.98 g
Certificates
*
B80C3700A
295 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.82 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 10 pcs - 1.21 EURGross price for quantities from 10 pcs - 1.45 EUR
Net price for quantities from 100 pcs - 0.86 EURGross price for quantities from 100 pcs - 1.03 EUR
Net price for quantities from 500 pcs - 0.69 EURGross price for quantities from 500 pcs - 0.82 EUR
Net price for quantities from 1000 pcs - 0.63 EURGross price for quantities from 1000 pcs - 0.75 EUR
Net price for quantities from 2000 pcs - 0.59 EURGross price for quantities from 2000 pcs - 0.70 EUR
Net price for quantities from 2500 pcs - 0.58 EURGross price for quantities from 2500 pcs - 0.69 EUR
Packaging method by the manufacturer:Cardboard = 125 pcsCardboard = 500 pcs