+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 160V | |
Load current | 5A | |
Max. forward impulse current | 150A | |
Version | flat | |
Electrical mounting | THT | |
Leads | wire Ø 1.2mm | |
Kind of package | in-tray | |
Dimensions | 32x5.6x17mm |