+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82450A7204A000

Ferrite; 11.4x3.5x2.4mm; SMD; 7.2mH; ±3%; -40÷125°C


Manufacturer: TDK

Manufacturer part number:
B82450A7204A000
TME Symbol:
B82450A7204A000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Body dimensions
11.4x3.5x2.4mm
Mounting
SMD
Inductance
7.2mH
Resonant frequency
1MHz
Q factor
40
Tolerance
±3%
Conform to the norm
AEC-Q200
Operating temperature
-40...125°C
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coils TDK,
*
B82450A7204A000
0 in TME stock
Net price for quantities from 2500 pcs - 0.64 EURGross price for quantities from 2500 pcs - 0.77 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.