+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82801B0305A125

Transformer: measuring; 3mH; Trans: 1: 125


Manufacturer: TDK

Manufacturer part number:
B82801B0305A125
TME Symbol:
B82801B0305A125

Specification

Manufacturer
TDK
Type of transformer
measuring
Inductance
3mH
Gear
1:125
Gross weight0.479 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers TDK,
*
B82801B0305A125
468 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.27 USDGross price for quantities from 500 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 900 pcs