+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82801B0925A200

Transformer: measuring; SMD; 8mH; -40÷125°C; Trans: 1: 200


Manufacturer: TDK

Manufacturer part number:
B82801B0925A200
TME Symbol:
B82801B0925A200

Specification

Manufacturer
TDK
Type of transformer
measuring
Mounting
SMD
Inductance
8mH
Operating temperature
-40...125°C
Gear
1:200
Body dimensions
7.1x8.3x5mm
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers TDK,
*
B82801B0925A200
0 in TME stock
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.
Net price for quantities from 900 pcs - 1.22 EURGross price for quantities from 900 pcs - 1.46 EUR
Net price for quantities from 9900 pcs - 1.21 EURGross price for quantities from 9900 pcs - 1.45 EUR