+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82801C0565A100

Transformer: measuring; SMD; 5.6mH; -40÷125°C; Trans: 1: 100

Manufacturer: TDK

Manufacturer part number:
B82801C0565A100
TME Symbol:
B82801C0565A100

Specification

Manufacturer
TDK
Type of transformer
measuring
Mounting
SMD
Inductance
5.6mH
Operating temperature
-40...125°C
Gear
1:100
Body dimensions
14.2x19.9x10mm
Gross weight4.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers TDK,
*
B82801C0565A100
0 in TME stock
Net price for quantities from 600 pcs - 1.96 USDGross price for quantities from 600 pcs - 2.35 USD
Net price for quantities from 2000 pcs - 1.88 USDGross price for quantities from 2000 pcs - 2.25 USD
No. of pieces (Multiplicity: 200)