+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82804A0264A210

Transformer: measuring; SMD; 264uH; -40÷125°C; Trans: 1: 1


Manufacturer: TDK

Manufacturer part number:
B82804A0264A210
TME Symbol:
B82804A0264A210

Specification

Manufacturer
TDK
Type of transformer
measuring
Mounting
SMD
Inductance
264µH
Operating temperature
-40...125°C
Gear
1:1
Body dimensions
6.7x8.1x5.4mm
Gross weight1.109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers TDK,
*
B82804A0264A210
0 in TME stock
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.
Net price for quantities from 850 pcs - 1.83 EURGross price for quantities from 850 pcs - 2.19 EUR
Net price for quantities from 1700 pcs - 1.80 EURGross price for quantities from 1700 pcs - 2.16 EUR