+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1429353

Threaded insert; brass; without coating; M8; BN 1052; L: 12.7mm


Manufacturer: BOSSARD

Manufacturer part number:
1429353
TME Symbol:
B8/BN1052

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M8
BN standard
BN 1052
Length
12.7mm
Gross weight2.958 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1429353
448 in TME stock
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 50 pcs - 0.44 EURGross price for quantities from 50 pcs - 0.53 EUR
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.48 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs