+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1090321

Nut; hexagonal; M8; 1.25; steel; H: 4mm; 13mm; BN 123


Manufacturer: BOSSARD

Manufacturer part number:
1090321
TME Symbol:
B8/BN123

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
steel
Height
4mm
Spanner size
13mm
BN standard
BN 123
Gross weight2.77 g
See other products in this category: Nuts BOSSARD,
*
1090321
205 in TME stock
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs