+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B8/BN1936

Threaded insert; brass; M8; BN 1936; L: 12.7mm; for plastic

Manufacturer: BOSSARD

Manufacturer part number:
B8/BN1936
TME Symbol:
B8/BN1936

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Thread
M8
BN standard
BN 1936
Length
12.7mm
Application
for plastic
Gross weight2.868 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
B8/BN1936
1497 in TME stock
Net price for quantities from 1 pcs - 0.45 EURGross price for quantities from 1 pcs - 0.54 EUR
Net price for quantities from 50 pcs - 0.37 EURGross price for quantities from 50 pcs - 0.44 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs