+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1101838

Threaded insert; steel; zinc; M8; BN 241; Pitch: 1.25; for wood


Manufacturer: BOSSARD

Manufacturer part number:
1101838
TME Symbol:
B8/BN241

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
steel
Plating material
zinc
Thread
M8
BN standard
BN 241
Thread pitch
1.25
Application
for wood
Gross weight4.965 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1101838
0 in TME stock
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.90 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs