+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1761846

Washer; round; h=1.6mm; M8; D=16mm; steel; zinc; DIN 125A; BN 715


Manufacturer: BOSSARD

Manufacturer part number:
1761846
TME Symbol:
B8/BN715

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
8.4mm
Height
1.6mm
Thread
M8
Outside diameter
16mm
Material
steel
Plating material
zinc
DIN standard
DIN 125A
BN standard
BN 715
PN standard
PN 82006
ISO standard
ISO 7089
Dimensions
Gross weight1.537 g
Certificates
See other products in this category: Washers BOSSARD,
*
1761846
697 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 600 pcs - 0.01 EURGross price for quantities from 600 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.02 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs