+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALPHA WIRE | |
Type of wire | control cable | |
Manufacturer series | Pro-Tekt | |
Cable structure | 20x22AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 20 | |
Core diameter | 22AWG | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | PVC | |
Insulation colour | dark grey | |
Rated voltage | 0.3kV | |
Operating temperature | -30...105°C | |
Package contents | 100m | |
Cable external diameter | 8.48mm | |
CPR standard | no classification | |
Conform to the norm | CSA CMG FT4 IEC 60332-1 IEC 60332-2 UL 2464 UL 10002 UL CM VW-1 | |
Package contents - ft | 328ft | |
Ground | tinned copper strand 22AWG | |
Stranded core structure | 7/30AWG |